Technical Document
Specifications
Brand
UvexSeries
Run-R
Gender
Men
Shoe Size EU
37
Shoe Size UK
4
Type
Trainer
Colour
Black, Red
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Nubuck Leather
Anti-Slip
Yes
Country of Origin
Italy
BD 70.125
BD 70.125 1 Pair (Exc. Vat)
BD 77.137
BD 77.137 1 Pair (inc. VAT)
1
BD 70.125
BD 70.125 1 Pair (Exc. Vat)
BD 77.137
BD 77.137 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UvexSeries
Run-R
Gender
Men
Shoe Size EU
37
Shoe Size UK
4
Type
Trainer
Colour
Black, Red
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Nubuck Leather
Anti-Slip
Yes
Country of Origin
Italy