Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 185-5276Brand: HeckelManufacturers Part No.: 6268342
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Composite

Country of Origin

Italy

Stock information temporarily unavailable.

BD 60.322

BD 60.322 1 Pair (Exc. Vat)

BD 66.354

BD 66.354 1 Pair (inc. VAT)

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 8, EU 42

BD 60.322

BD 60.322 1 Pair (Exc. Vat)

BD 66.354

BD 66.354 1 Pair (inc. VAT)

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Composite

Country of Origin

Italy