Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47

RS Stock No.: 175-0280Brand: HeckelManufacturers Part No.: 6322347
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Heckel

Series

Maccrossroad 2.0

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metal

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Cambodia

Stock information temporarily unavailable.

BD 60.726

BD 60.726 1 Pair (Exc. Vat)

BD 66.799

BD 66.799 1 Pair (inc. VAT)

Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47

BD 60.726

BD 60.726 1 Pair (Exc. Vat)

BD 66.799

BD 66.799 1 Pair (inc. VAT)

Heckel Maccrossroad 2.0 Black Non Metal Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

Maccrossroad 2.0

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metal

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Cambodia