Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heico Delta Protekt Steel Wedge Lock Locking & Anti-Vibration Washer, M20

RS Stock No.: 914-3370Brand: HeicoManufacturers Part No.: H-HLB-20
brand-logo
View all in Washers

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M20

Washer Type

Wedge Lock

Inside Diameter

21.40mm

Outside Diameter

39.0mm

Material

Steel

Finish

Delta Protekt

Thickness

3.70mm

Country of Origin

Germany

Product details

Heico Wedge Locking Anti Vibration Washers

If you are looking for a wedge locking system that will ensure you a high quality anti-vibration system then the Heico wedge locking system is perfect for your use. The wedge lock washers are excellent for the majority of bolted applications. Heico wedge lock washers assure you of their reliability working under the extremes of vibration or dynamic loads. The radial teeth of the wedge lock washer embed themselves interlocking with the mating surface as you tighten the bolt.

FEATURES:
Certified system for securing bolts
Works at low and high preload levels
Suitable for dynamic loads even when a lubricant is used
Re-usable with no reduction in quality or function
Easily installed and removed
Wedge lock washers supplied as a pair
Suitable for high tensile bolts and nuts of 8.8, 10.9, 12.9
Available in steal or stainless steel with narrow or wide bearing surfaces
Available from M3 to M42

APPLICATIONS:
Mechanical engineering
Wind energy technology
Automotive
Agriculture and forestry
Railway

Stock information temporarily unavailable.

BD 19.200

BD 19.200 1 Bag of 10 (Exc. Vat)

BD 21.120

BD 21.120 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Steel Wedge Lock Locking & Anti-Vibration Washer, M20

BD 19.200

BD 19.200 1 Bag of 10 (Exc. Vat)

BD 21.120

BD 21.120 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Steel Wedge Lock Locking & Anti-Vibration Washer, M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.200
5 - 9BD 18.562
10 - 29BD 17.908
30+BD 17.022

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M20

Washer Type

Wedge Lock

Inside Diameter

21.40mm

Outside Diameter

39.0mm

Material

Steel

Finish

Delta Protekt

Thickness

3.70mm

Country of Origin

Germany

Product details

Heico Wedge Locking Anti Vibration Washers

If you are looking for a wedge locking system that will ensure you a high quality anti-vibration system then the Heico wedge locking system is perfect for your use. The wedge lock washers are excellent for the majority of bolted applications. Heico wedge lock washers assure you of their reliability working under the extremes of vibration or dynamic loads. The radial teeth of the wedge lock washer embed themselves interlocking with the mating surface as you tighten the bolt.

FEATURES:
Certified system for securing bolts
Works at low and high preload levels
Suitable for dynamic loads even when a lubricant is used
Re-usable with no reduction in quality or function
Easily installed and removed
Wedge lock washers supplied as a pair
Suitable for high tensile bolts and nuts of 8.8, 10.9, 12.9
Available in steal or stainless steel with narrow or wide bearing surfaces
Available from M3 to M42

APPLICATIONS:
Mechanical engineering
Wind energy technology
Automotive
Agriculture and forestry
Railway