Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M16

RS Stock No.: 914-3392Brand: HeicoManufacturers Part No.: H-HLRS-16
brand-logo
View all in Washers

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M16

Washer Type

Ring Lock

Inside Diameter

17.0mm

Outside Diameter

25.40mm

Material

Steel

Finish

Delta Protekt

Thickness

3.50mm

Country of Origin

Germany

Product details

Heico Ring Lock Washers

If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

FEATURES:
Easy installation and removal
Pre-assembled
Proven bolt securing
Works well with and low preloads
Suitable for dynamic loads even when using a lubricant
Reusable with no reduction in quality
Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9
Narrow or wide bearing surface
Available in steel or stainless steel
A wide variety of applications
Variety of sizes available

Stock information temporarily unavailable.

BD 10.637

BD 10.637 1 Bag of 10 (Exc. Vat)

BD 11.701

BD 11.701 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M16

BD 10.637

BD 10.637 1 Bag of 10 (Exc. Vat)

BD 11.701

BD 11.701 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.637
5 - 9BD 10.164
10 - 29BD 9.801
30+BD 9.284

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M16

Washer Type

Ring Lock

Inside Diameter

17.0mm

Outside Diameter

25.40mm

Material

Steel

Finish

Delta Protekt

Thickness

3.50mm

Country of Origin

Germany

Product details

Heico Ring Lock Washers

If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

FEATURES:
Easy installation and removal
Pre-assembled
Proven bolt securing
Works well with and low preloads
Suitable for dynamic loads even when using a lubricant
Reusable with no reduction in quality
Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9
Narrow or wide bearing surface
Available in steel or stainless steel
A wide variety of applications
Variety of sizes available