HellermannTyton Global Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black

RS Stock No.: 719-0762Brand: HellermannTytonManufacturers Part No.: 1/2408IDCG6/BK
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

45mm

Width

483mm

Depth

33mm

Colour

Black

Series

Global

Country of Origin

United Kingdom

Product details

Cat 6 Global Patch Panels

The Global Cat6 patch panels offer exceptional performance in both the 24 ports 1U panel and the 48 ports 2U panel. Each patch panel is constructed of 6 modular units, each offering 4 RJ45 ports. These patch panels are available with rear cable management, Rack Snaps and 2 labelling fields as standard with a magnifying lens for clear identification.

High density panel 24 ports per 1U or 48 ports per 2U
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e and Cat5

Standards

ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat6

You may be interested in
Stock information temporarily unavailable.

BD 68.910

BD 68.910 Each (Exc. Vat)

BD 75.801

BD 75.801 Each (inc. VAT)

HellermannTyton Global Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black

BD 68.910

BD 68.910 Each (Exc. Vat)

BD 75.801

BD 75.801 Each (inc. VAT)

HellermannTyton Global Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

45mm

Width

483mm

Depth

33mm

Colour

Black

Series

Global

Country of Origin

United Kingdom

Product details

Cat 6 Global Patch Panels

The Global Cat6 patch panels offer exceptional performance in both the 24 ports 1U panel and the 48 ports 2U panel. Each patch panel is constructed of 6 modular units, each offering 4 RJ45 ports. These patch panels are available with rear cable management, Rack Snaps and 2 labelling fields as standard with a magnifying lens for clear identification.

High density panel 24 ports per 1U or 48 ports per 2U
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e and Cat5

Standards

ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat6

You may be interested in