Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 290mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 753-8454Brand: HellermannTytonManufacturers Part No.: 109-00020 Q50I-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

290mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Q50I

Maximum Bundle Diameter

75mm

Country of Origin

United Kingdom

Product details

Q Cable Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.

Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load

Stock information temporarily unavailable.

BD 7.282

BD 7.282 1 Bag of 100 (Exc. Vat)

BD 8.010

BD 8.010 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 290mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

BD 7.282

BD 7.282 1 Bag of 100 (Exc. Vat)

BD 8.010

BD 8.010 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 290mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.282
15 - 49BD 7.051
50+BD 6.841

Technical Document

Specifications

Length

290mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Q50I

Maximum Bundle Diameter

75mm

Country of Origin

United Kingdom

Product details

Q Cable Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.

Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load