Technical Document
Specifications
Brand
HellermannTytonLength
410mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
220N
Series
Q50L
Maximum Bundle Diameter
110mm
Country of Origin
South Africa
Product details
Q Cable Ties with Open Head
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
BD 9.712
BD 9.712 1 Bag of 100 (Exc. Vat)
BD 10.683
BD 10.683 1 Bag of 100 (inc. VAT)
1
BD 9.712
BD 9.712 1 Bag of 100 (Exc. Vat)
BD 10.683
BD 10.683 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 9.712 |
15 - 49 | BD 9.418 |
50+ | BD 9.119 |
Technical Document
Specifications
Brand
HellermannTytonLength
410mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
220N
Series
Q50L
Maximum Bundle Diameter
110mm
Country of Origin
South Africa
Product details
Q Cable Ties with Open Head
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load