Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton MK9 Cable Tie Gun

RS Stock No.: 187-8911Brand: HellermannTytonManufacturers Part No.: 110-09500
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Series

MK9

Material

Plastic

Country of Origin

United States

Product details

MK9 Tensioning Tool

The MK9 cable tie tool is lightweight and ergonomically designed for manual fitting of plastic cable ties up to a width of 13.5 mm. Automatic flush cutting is combined with adjustment of the tightening tension. A selector button on the back of the pliers is used to adjust the tightening tension in order to cut off excess cable tie when the selected tension is reached. The MK9REF is available with a reduced effort trigger mechanism for operators with small hands.


Key Features
• Glass-fibre-reinforced housing
• Lightweight with a padded foam grip handle
• For plastic cable ties up to 13.5 mm width
• Tighten and cut with the same tool
• Infinitely adjustable tension force combined with two-step quick adjustment
• MIL and VG approved

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton MK9 Cable Tie Gun

P.O.A.

HellermannTyton MK9 Cable Tie Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

MK9

Material

Plastic

Country of Origin

United States

Product details

MK9 Tensioning Tool

The MK9 cable tie tool is lightweight and ergonomically designed for manual fitting of plastic cable ties up to a width of 13.5 mm. Automatic flush cutting is combined with adjustment of the tightening tension. A selector button on the back of the pliers is used to adjust the tightening tension in order to cut off excess cable tie when the selected tension is reached. The MK9REF is available with a reduced effort trigger mechanism for operators with small hands.


Key Features
• Glass-fibre-reinforced housing
• Lightweight with a padded foam grip handle
• For plastic cable ties up to 13.5 mm width
• Tighten and cut with the same tool
• Infinitely adjustable tension force combined with two-step quick adjustment
• MIL and VG approved

You may be interested in