HellermannTyton MK10-SB Cable Tie Gun, 4.8 → 9.5mm Capacity

Technical Document
Specifications
Brand
HellermannTytonTool Type
Cable Tie Tool
Series
MK10-SB
Cable Tie Capacity
4.8 → 9.5mm
Material
Steel
Weight
372g
Country of Origin
Taiwan, Province Of China
Product details
MK10-SB Standard Tool
A hand-operated tool for tightening and trimming our high strength cable ties, see range example (608-575). To operate, insert the free end of the installed cable tie into the gun and squeeze handles to tension the tie. To trim off excess tie, press cutting lever.,Suitable for RPE and PE series cable ties 4.6-9.5mm width
BD 33.302
BD 33.302 Each (Exc. Vat)
BD 36.632
BD 36.632 Each (inc. VAT)
1
BD 33.302
BD 33.302 Each (Exc. Vat)
BD 36.632
BD 36.632 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 33.302 |
15 - 49 | BD 32.192 |
50+ | BD 31.042 |
Technical Document
Specifications
Brand
HellermannTytonTool Type
Cable Tie Tool
Series
MK10-SB
Cable Tie Capacity
4.8 → 9.5mm
Material
Steel
Weight
372g
Country of Origin
Taiwan, Province Of China
Product details
MK10-SB Standard Tool
A hand-operated tool for tightening and trimming our high strength cable ties, see range example (608-575). To operate, insert the free end of the installed cable tie into the gun and squeeze handles to tension the tie. To trim off excess tie, press cutting lever.,Suitable for RPE and PE series cable ties 4.6-9.5mm width