Technical Document
Specifications
Brand
HellermannTytonSeries
EVO9
Tool Type
Cable Tie Tool
Cable Tie Capacity
13mm
Material
Plastic
Weight
357g
Country of Origin
United Kingdom
Product details
EVO9 Series Cable Tie Tensioning Tools
The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).
Features and Benefits
Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available
Applications
The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.
Approvals
RoHS.
BD 205.044
BD 205.044 Each (Exc. Vat)
BD 225.548
BD 225.548 Each (inc. VAT)
1
BD 205.044
BD 205.044 Each (Exc. Vat)
BD 225.548
BD 225.548 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 205.044 |
15 - 49 | BD 194.796 |
50+ | BD 190.622 |
Technical Document
Specifications
Brand
HellermannTytonSeries
EVO9
Tool Type
Cable Tie Tool
Cable Tie Capacity
13mm
Material
Plastic
Weight
357g
Country of Origin
United Kingdom
Product details
EVO9 Series Cable Tie Tensioning Tools
The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).
Features and Benefits
Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available
Applications
The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.
Approvals
RoHS.