Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton EVO9i Cable Tie Gun, 4.6 → 13.5mm Capacity

RS Stock No.: 288-0453Brand: HellermannTytonManufacturers Part No.: 110-88001 EVO9I-MET/PL-BU
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Series

EVO9i

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.6 → 13.5mm

Material

Metal, Plastic

Weight

369g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 198.803

BD 198.803 Each (Exc. Vat)

BD 218.683

BD 218.683 Each (inc. VAT)

HellermannTyton EVO9i Cable Tie Gun, 4.6 → 13.5mm Capacity

BD 198.803

BD 198.803 Each (Exc. Vat)

BD 218.683

BD 218.683 Each (inc. VAT)

HellermannTyton EVO9i Cable Tie Gun, 4.6 → 13.5mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

EVO9i

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.6 → 13.5mm

Material

Metal, Plastic

Weight

369g

Country of Origin

China

You may be interested in