Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Country of Origin
Singapore
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 13.915
BD 13.915 1 Bag of 1000 (Exc. Vat)
BD 15.307
BD 15.307 1 Bag of 1000 (inc. VAT)
1
BD 13.915
BD 13.915 1 Bag of 1000 (Exc. Vat)
BD 15.307
BD 15.307 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 13.915 |
15 - 49 | BD 13.486 |
50+ | BD 13.057 |
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Country of Origin
Singapore
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)