Technical Document
Specifications
Brand
HellermannTytonLength
83mm
Width
2.3 mm
Colour
Black
Material
Nylon 66
Type
Standard
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18
Maximum Bundle Diameter
16mm
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 99.6mm x 2.3 mm, Black Nylon, Pk-100Brand: Thomas & Betts
BD 6.5031 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Standard, 83mm x 2.3 mm, Black Nylon, Pk-1000
1
P.O.A.
HellermannTyton Cable Tie, Standard, 83mm x 2.3 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 99.6mm x 2.3 mm, Black Nylon, Pk-100Brand: Thomas & Betts
BD 6.5031 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
83mm
Width
2.3 mm
Colour
Black
Material
Nylon 66
Type
Standard
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18
Maximum Bundle Diameter
16mm
You may be interested in
Thomas & Betts Cable Tie, Weather Resistant, 99.6mm x 2.3 mm, Black Nylon, Pk-100Brand: Thomas & Betts
BD 6.5031 Bag of 100 (Exc. Vat)