HellermannTyton Cable Tie, 198mm x 3.5 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
198mm
Width
3.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
135N
Series
T30L
Maximum Bundle Diameter
50mm
Contents
(100) Cable Tie
Distrelec Product Id
30016113
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 4.400
BD 4.400 1 Bag of 100 (Exc. Vat)
BD 4.840
BD 4.840 1 Bag of 100 (inc. VAT)
1
BD 4.400
BD 4.400 1 Bag of 100 (Exc. Vat)
BD 4.840
BD 4.840 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.400 |
15 - 49 | BD 4.274 |
50+ | BD 4.142 |
Technical Document
Specifications
Brand
HellermannTytonLength
198mm
Width
3.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
135N
Series
T30L
Maximum Bundle Diameter
50mm
Contents
(100) Cable Tie
Distrelec Product Id
30016113
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)