Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 192-5219Brand: HellermannTytonManufacturers Part No.: 111-03419 T30L-PA66-NADistrelec Article No.: 15546571
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

198mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546571

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

BD 5.858

BD 5.858 1 Bag of 100 (Exc. Vat)

BD 6.444

BD 6.444 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

BD 5.858

BD 5.858 1 Bag of 100 (Exc. Vat)

BD 6.444

BD 6.444 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.858
15 - 49BD 5.698
50+BD 5.610

Technical Document

Specifications

Length

198mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546571

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)