HellermannTyton Cable Tie, 300mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50I
Maximum Bundle Diameter
85mm
Distrelec Product Id
30081454
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 8.521
BD 8.521 1 Bag of 100 (Exc. Vat)
BD 9.373
BD 9.373 1 Bag of 100 (inc. VAT)
1
BD 8.521
BD 8.521 1 Bag of 100 (Exc. Vat)
BD 9.373
BD 9.373 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.521 |
15 - 49 | BD 8.258 |
50+ | BD 7.985 |
Technical Document
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50I
Maximum Bundle Diameter
85mm
Distrelec Product Id
30081454
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)