Technical Document
Specifications
Brand
HellermannTytonLength
390mm
Width
4.6 mm
Colour
Orange
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50L
Maximum Bundle Diameter
110mm
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 12.637
BD 12.637 1 Bag of 100 (Exc. Vat)
BD 13.901
BD 13.901 1 Bag of 100 (inc. VAT)
1
BD 12.637
BD 12.637 1 Bag of 100 (Exc. Vat)
BD 13.901
BD 13.901 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 12.637 |
15 - 49 | BD 12.243 |
50+ | BD 11.823 |
Technical Document
Specifications
Brand
HellermannTytonLength
390mm
Width
4.6 mm
Colour
Orange
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50L
Maximum Bundle Diameter
110mm
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)