Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Natural PA 6.6 Heatstabilised, Pk-100

RS Stock No.: 231-9384Brand: HellermannTytonManufacturers Part No.: 111-05859 T50S-PA66HS-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Natural

Material

PA 6.6 Heatstabilised

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50S

Maximum Bundle Diameter

35mm

Country of Origin

United Kingdom

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

BD 5.626

BD 5.626 1 Bag of 100 (Exc. Vat)

BD 6.189

BD 6.189 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Natural PA 6.6 Heatstabilised, Pk-100

BD 5.626

BD 5.626 1 Bag of 100 (Exc. Vat)

BD 6.189

BD 6.189 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Natural PA 6.6 Heatstabilised, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.626
15 - 49BD 5.467
50+BD 5.291

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Natural

Material

PA 6.6 Heatstabilised

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50S

Maximum Bundle Diameter

35mm

Country of Origin

United Kingdom

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146