Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 231-9227Brand: HellermannTytonManufacturers Part No.: 111-05860 T50S-PA66W-BKDistrelec Article No.: 15546585
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50S

Maximum Bundle Diameter

35mm

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

BD 6.484

BD 6.484 1 Bag of 100 (Exc. Vat)

BD 7.132

BD 7.132 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

BD 6.484

BD 6.484 1 Bag of 100 (Exc. Vat)

BD 7.132

BD 7.132 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 6.484
15 - 49BD 6.258
50+BD 6.058

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50S

Maximum Bundle Diameter

35mm

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool