Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 419-4317Brand: HellermannTytonManufacturers Part No.: 111-12210 T120I-PA66-BKDistrelec Article No.: 30081448
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Distrelec Product Id

30081448

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

BD 15.256

BD 15.256 1 Bag of 100 (Exc. Vat)

BD 16.782

BD 16.782 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

BD 15.256

BD 15.256 1 Bag of 100 (Exc. Vat)

BD 16.782

BD 16.782 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 15.256
15 - 49BD 14.784
50+BD 14.306

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Distrelec Product Id

30081448

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)