Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 705-6378Brand: HellermannTytonManufacturers Part No.: 111-12230 T120I-PA66W-BKDistrelec Article No.: 30081450
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Contents

Cable Ties

Distrelec Product Id

30081450

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

BD 12.840

BD 12.840 1 Bag of 100 (Exc. Vat)

BD 14.124

BD 14.124 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

BD 12.840

BD 12.840 1 Bag of 100 (Exc. Vat)

BD 14.124

BD 14.124 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 12.840
15 - 49BD 12.690
50+BD 12.570

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Contents

Cable Ties

Distrelec Product Id

30081450

Country of Origin

United Kingdom

Product details

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool