HellermannTyton Cable Tie, Inside Serrated, 600mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

Technical Document
Specifications
Brand
HellermannTytonLength
600mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
535N
Series
T120XM
Maximum Bundle Diameter
175mm
Contents
Cable Ties
Distrelec Product Id
30401804
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 15.556
BD 15.556 1 Bag of 50 (Exc. Vat)
BD 17.112
BD 17.112 1 Bag of 50 (inc. VAT)
1
BD 15.556
BD 15.556 1 Bag of 50 (Exc. Vat)
BD 17.112
BD 17.112 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 15.556 |
15 - 49 | BD 15.136 |
50+ | BD 14.962 |
Technical Document
Specifications
Brand
HellermannTytonLength
600mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
535N
Series
T120XM
Maximum Bundle Diameter
175mm
Contents
Cable Ties
Distrelec Product Id
30401804
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)