Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 365mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 359-2108Brand: HellermannTytonManufacturers Part No.: 111-14819 T150R-PA66-NADistrelec Article No.: 15546564
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

670N

Series

T150R

Maximum Bundle Diameter

100mm

Distrelec Product Id

15546564

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

BD 26.638

BD 26.638 1 Bag of 100 (Exc. Vat)

BD 29.302

BD 29.302 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 365mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-25

BD 26.638

BD 26.638 1 Bag of 100 (Exc. Vat)

BD 29.302

BD 29.302 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 365mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.638
10 - 19BD 25.809
20+BD 24.948

Technical Document

Specifications

Length

365mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

670N

Series

T150R

Maximum Bundle Diameter

100mm

Distrelec Product Id

15546564

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)