HellermannTyton Cable Tie, 820mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 535-317Brand: HellermannTytonManufacturers Part No.: 111-15402
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

820mm

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

780N

Series

T150L BK

Maximum Bundle Diameter

245mm

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 820mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

P.O.A.

HellermannTyton Cable Tie, 820mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

820mm

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

780N

Series

T150L BK

Maximum Bundle Diameter

245mm

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

You may be interested in