Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
20.5 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
IT18FL
Maximum Bundle Diameter
19mm
You may be interested in
HellermannTyton Identification Cable Tie, , 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
BD 8.2471 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 110mm x 20.5 mm, Natural Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 110mm x 20.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Identification Cable Tie, , 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
BD 8.2471 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
20.5 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
IT18FL
Maximum Bundle Diameter
19mm
You may be interested in
HellermannTyton Identification Cable Tie, , 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
BD 8.2471 Bag of 100 (Exc. Vat)