Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 165mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 613-432Brand: HellermannTytonManufacturers Part No.: 111-85469 T50SL6-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

165mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL6

Maximum Bundle Diameter

34mm

Country of Origin

United Kingdom

Product details

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm

Stock information temporarily unavailable.

BD 4.247

BD 4.247 1 Bag of 25 (Exc. Vat)

BD 4.672

BD 4.672 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 165mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-25

BD 4.247

BD 4.247 1 Bag of 25 (Exc. Vat)

BD 4.672

BD 4.672 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 165mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.247
15 - 49BD 4.126
50+BD 4.053

Technical Document

Specifications

Length

165mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL6

Maximum Bundle Diameter

34mm

Country of Origin

United Kingdom

Product details

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm