Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 446-308Brand: HellermannTytonManufacturers Part No.: 111-85729 T50RSFM-PA66-NADistrelec Article No.: 30223479
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50RSFM

Maximum Bundle Diameter

45mm

Distrelec Product Id

30223479

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free

Stock information temporarily unavailable.

BD 14.616

BD 14.616 1 Bag of 100 (Exc. Vat)

BD 16.078

BD 16.078 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

BD 14.616

BD 14.616 1 Bag of 100 (Exc. Vat)

BD 16.078

BD 16.078 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 14.616
15 - 49BD 14.154
50+BD 13.708

Technical Document

Specifications

Length

200mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50RSFM

Maximum Bundle Diameter

45mm

Distrelec Product Id

30223479

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free