Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 265mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 608-569Brand: HellermannTytonManufacturers Part No.: 112-00303 LPH275-PA66HIR(S)-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

265mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

480N

Series

LPH275

Maximum Bundle Diameter

62mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .

Stock information temporarily unavailable.

BD 13.781

BD 13.781 1 Bag of 100 (Exc. Vat)

BD 15.159

BD 15.159 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 265mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

BD 13.781

BD 13.781 1 Bag of 100 (Exc. Vat)

BD 15.159

BD 15.159 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 265mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 13.781
15 - 49BD 13.393
50+BD 12.968

Technical Document

Specifications

Length

265mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

480N

Series

LPH275

Maximum Bundle Diameter

62mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .