Technical Document
Specifications
Brand
HellermannTytonLength
752mm
Width
13 mm
Colour
Red/Yellow
Material
Polyamide
Type
Releasable
Quantity
25
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
888N
Series
RTT750HR
Maximum Bundle Diameter
210mm
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Cable Tie, Desserrable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5Brand: HellermannTyton
BD 7.4471 Bag of 5 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Releasable, 752mm x 13 mm, Red/Yellow Polyamide, Pk-25
1
P.O.A.
HellermannTyton Cable Tie, Releasable, 752mm x 13 mm, Red/Yellow Polyamide, Pk-25
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Desserrable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5Brand: HellermannTyton
BD 7.4471 Bag of 5 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
752mm
Width
13 mm
Colour
Red/Yellow
Material
Polyamide
Type
Releasable
Quantity
25
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
888N
Series
RTT750HR
Maximum Bundle Diameter
210mm
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Cable Tie, Desserrable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5Brand: HellermannTyton
BD 7.4471 Bag of 5 (Exc. Vat)