Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LR55-Series/RED

RS Stock No.: 391-404Brand: HellermannTytonManufacturers Part No.: 115-00010
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

145mm

Width

4.7 mm

Colour

Red

Material

Nylon 66

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Maximum Bundle Diameter

35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LR55-Series/RED

P.O.A.

LR55-Series/RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

145mm

Width

4.7 mm

Colour

Red

Material

Nylon 66

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Maximum Bundle Diameter

35mm

You may be interested in