HellermannTyton Cable Tie, Releasable, 750mm x 13 mm, Black Polyamide 6.6 (PA66), Pk-5

Technical Document
Specifications
Brand
HellermannTytonLength
750mm
Width
13 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
5
Maximum Operating Temperature
+80°C
Tensile Strength
888N
Series
RTT750HR
Maximum Bundle Diameter
210mm
Minimum Operating Temperature
-40°C
Country of Origin
Poland
Product details
SpeedyTie® cable tie
Releasable cable ties with click, quick-action fastener
Can be re-used several times
Able to withstand up to 888 N (approx. 90 kg) when looped back for tape overlaps
BD 6.364
BD 6.364 1 Bag of 5 (Exc. Vat)
BD 7.000
BD 7.000 1 Bag of 5 (inc. VAT)
1
BD 6.364
BD 6.364 1 Bag of 5 (Exc. Vat)
BD 7.000
BD 7.000 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 6.364 |
15 - 49 | BD 6.193 |
50+ | BD 5.968 |
Technical Document
Specifications
Brand
HellermannTytonLength
750mm
Width
13 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
5
Maximum Operating Temperature
+80°C
Tensile Strength
888N
Series
RTT750HR
Maximum Bundle Diameter
210mm
Minimum Operating Temperature
-40°C
Country of Origin
Poland
Product details
SpeedyTie® cable tie
Releasable cable ties with click, quick-action fastener
Can be re-used several times
Able to withstand up to 888 N (approx. 90 kg) when looped back for tape overlaps