HellermannTyton Cable Tie, Releasable, 210mm x 4.7 mm, Black Polyamide 6.6 (PA66)
RS Stock No.: 215-9245Brand: HellermannTytonManufacturers Part No.: 117-08070 T80R-PA66HS-BKDistrelec Article No.: 15546811

Technical Document
Specifications
Brand
HellermannTytonLength
210mm
Width
4.7 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Series
T80R
Country of Origin
Singapore
Stock information temporarily unavailable.
BD 107.894
BD 107.894 1 Bag of 1000 (Exc. Vat)
BD 118.683
BD 118.683 1 Bag of 1000 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 210mm x 4.7 mm, Black Polyamide 6.6 (PA66)
1
BD 107.894
BD 107.894 1 Bag of 1000 (Exc. Vat)
BD 118.683
BD 118.683 1 Bag of 1000 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 210mm x 4.7 mm, Black Polyamide 6.6 (PA66)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
210mm
Width
4.7 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Series
T80R
Country of Origin
Singapore