HellermannTyton Cable Tie, 145mm x 3.4 mm, Beige PEEK, Pk-10units

Technical Document
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Beige
Material
PEEK
Type
Non-Releasable
Quantity
10units
UV Resistant
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+240°C
Fire Behaviour
Halogen Free
Tensile Strength
230N
Series
PT2A
Maximum Bundle Diameter
35mm
Distrelec Product Id
30399456
Country of Origin
France
Product details
Serrated PEEK Cable Ties
These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. This high performing cable tie will be well appropriate also for the drilling industry, railway, offshore or automotive industry.
Key Features
Suitable for use in high temperature ranges
Outstanding performance with an excellent tensile rating
Easy application either manually or with a tool
Excellent resistance to virtually all chemicals, acids, solvents, oils and greases
Serrated on the outside to avoid damage to bundled items
Fire protection characteristics in accordance with UL94 V0
BD 19.305
BD 1.930 Each (In a Bag of 10) (Exc. Vat)
BD 21.235
BD 2.123 Each (In a Bag of 10) (inc. VAT)
10
BD 19.305
BD 1.930 Each (In a Bag of 10) (Exc. Vat)
BD 21.235
BD 2.123 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 1.930 | BD 19.305 |
100 - 190 | BD 1.837 | BD 18.370 |
200+ | BD 1.744 | BD 17.435 |
Technical Document
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Beige
Material
PEEK
Type
Non-Releasable
Quantity
10units
UV Resistant
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+240°C
Fire Behaviour
Halogen Free
Tensile Strength
230N
Series
PT2A
Maximum Bundle Diameter
35mm
Distrelec Product Id
30399456
Country of Origin
France
Product details
Serrated PEEK Cable Ties
These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. This high performing cable tie will be well appropriate also for the drilling industry, railway, offshore or automotive industry.
Key Features
Suitable for use in high temperature ranges
Outstanding performance with an excellent tensile rating
Easy application either manually or with a tool
Excellent resistance to virtually all chemicals, acids, solvents, oils and greases
Serrated on the outside to avoid damage to bundled items
Fire protection characteristics in accordance with UL94 V0