Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Series
T50ROS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 59.098
BD 59.098 1 Bag of 500 (Exc. Vat)
BD 65.008
BD 65.008 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66)
1
BD 59.098
BD 59.098 1 Bag of 500 (Exc. Vat)
BD 65.008
BD 65.008 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Series
T50ROS
Country of Origin
United Kingdom