Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 337mm x 8 mm, Natural Nylon, Pk-50

RS Stock No.: 535-313Brand: HellermannTytonManufacturers Part No.: 121-83319
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

337mm

Width

8 mm

Colour

Natural

Material

Nylon 66

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

785N

Series

KR8/33

Maximum Bundle Diameter

86mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 337mm x 8 mm, Natural Nylon, Pk-50

P.O.A.

HellermannTyton Cable Tie, 337mm x 8 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

337mm

Width

8 mm

Colour

Natural

Material

Nylon 66

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

785N

Series

KR8/33

Maximum Bundle Diameter

86mm