HellermannTyton Cable Tie, Bande velcro, 200mm x 12.5 mm, Blue PA (Loop), PE (Hook), Pk-10

Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Blue
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Contents
Cable Ties
Distrelec Product Id
30202489
Contents
Serre-câbles (10)
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.
Fabric Hook and Loop
BD 5.775
BD 0.578 Each (In a Bag of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Bag of 10) (inc. VAT)
10
BD 5.775
BD 0.578 Each (In a Bag of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 140 | BD 0.578 | BD 5.775 |
150 - 490 | BD 0.561 | BD 5.610 |
500+ | BD 0.539 | BD 5.390 |
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Blue
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Contents
Cable Ties
Distrelec Product Id
30202489
Contents
Serre-câbles (10)
Country of Origin
Germany
Product details
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.