Technical Document
Specifications
Product details
HelaCon Lux Connectors
Best suited to connect solid and flexible wire.,Combines push-in connector technology with a lock/unlock spring mechanism to connect fine-stranded conductors.,Tool-free application, results in easy, time-saving and safe connection of conductors,Ideal for lighting installations and overhead work.,The 2/1 variant allows the looping through of the supply lines for additional devices.,The conductor on the output/lighting side can easily be inserted by pressing the locking mechanism and can be released in the same way at any time. The lighting side can carry any kind of conductor.
Stripping length 11mm
BD 22.292
BD 22.292 1 Box of 100 (Exc. Vat)
BD 24.521
BD 24.521 1 Box of 100 (inc. VAT)
1
BD 22.292
BD 22.292 1 Box of 100 (Exc. Vat)
BD 24.521
BD 24.521 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 22.292 |
10 - 49 | BD 21.241 |
50+ | BD 20.466 |
Technical Document
Specifications
Product details
HelaCon Lux Connectors
Best suited to connect solid and flexible wire.,Combines push-in connector technology with a lock/unlock spring mechanism to connect fine-stranded conductors.,Tool-free application, results in easy, time-saving and safe connection of conductors,Ideal for lighting installations and overhead work.,The 2/1 variant allows the looping through of the supply lines for additional devices.,The conductor on the output/lighting side can easily be inserted by pressing the locking mechanism and can be released in the same way at any time. The lighting side can carry any kind of conductor.
Stripping length 11mm