HellermannTyton Cable Tie, Releasable, 202mm x 4.6 mm, Black PA 6.6 Heatstabilised
RS Stock No.: 215-9179Brand: HellermannTytonManufacturers Part No.: 150-76091 T50REC4A-PA66HS/PA66HIRHS-BKDistrelec Article No.: 30039114

Technical Document
Specifications
Brand
HellermannTytonLength
202mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Series
T50REC4A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 241.390
BD 241.390 1 Bag of 500 (Exc. Vat)
BD 265.529
BD 265.529 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 202mm x 4.6 mm, Black PA 6.6 Heatstabilised
1
BD 241.390
BD 241.390 1 Bag of 500 (Exc. Vat)
BD 265.529
BD 265.529 1 Bag of 500 (inc. VAT)
HellermannTyton Cable Tie, Releasable, 202mm x 4.6 mm, Black PA 6.6 Heatstabilised
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
202mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Series
T50REC4A
Country of Origin
Germany