Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Self Adhesive Black Cable Tie Mount 46 mm x 70mm, 46mm Max. Cable Tie Width

RS Stock No.: 215-9084Brand: HellermannTytonManufacturers Part No.: 151-01010 S3SB15CBM8-PA6GF30-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

46mm

Length

70mm

Width

46 mm

Self Adhesive

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 631.444

BD 631.444 1 Box of 500 (Exc. Vat)

BD 694.588

BD 694.588 1 Box of 500 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 46 mm x 70mm, 46mm Max. Cable Tie Width

BD 631.444

BD 631.444 1 Box of 500 (Exc. Vat)

BD 694.588

BD 694.588 1 Box of 500 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 46 mm x 70mm, 46mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

46mm

Length

70mm

Width

46 mm

Self Adhesive

Yes

Country of Origin

Germany