HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width

RS Stock No.: 133-1750Brand: HellermannTytonManufacturers Part No.: 151-01277 LOK01-PA11-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

44mm

Width

12 mm

Fixing Hole Diameter

8mm

Self Adhesive

Yes

Material

Nylon 11

Series

LOK01

Quantity

100

Product details

HellermanTyton LOK1 Fixing Base

LOK1 fixing bases work with a cable tie. They can be used for indoor or outdoor use. The applications can vary greatly from securing cables running between buildings to holding climbing plants.

Features and Benefits

• Can be used with cable ties with a width of up to 9 mm
• Ideal for concrete, brick, block or wood material
• To install knock into 7mm or 8mm hole
• RoHS

Stock information temporarily unavailable.

BD 12.798

BD 12.798 1 Bag of 100 (Exc. Vat)

BD 14.078

BD 14.078 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width

BD 12.798

BD 12.798 1 Bag of 100 (Exc. Vat)

BD 14.078

BD 14.078 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 12.798
15 - 49BD 12.386
50+BD 12.320

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

44mm

Width

12 mm

Fixing Hole Diameter

8mm

Self Adhesive

Yes

Material

Nylon 11

Series

LOK01

Quantity

100

Product details

HellermanTyton LOK1 Fixing Base

LOK1 fixing bases work with a cable tie. They can be used for indoor or outdoor use. The applications can vary greatly from securing cables running between buildings to holding climbing plants.

Features and Benefits

• Can be used with cable ties with a width of up to 9 mm
• Ideal for concrete, brick, block or wood material
• To install knock into 7mm or 8mm hole
• RoHS