Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 32mm, 8mm Max. Cable Tie Width

RS Stock No.: 446-623Brand: HellermannTytonManufacturers Part No.: 151-11810 TY8G1S-PA66W-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

8mm

Length

32mm

Width

25 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Series

TY

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Germany

Product details

TY-Series Rectangle Design, Screwable

Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.

Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory

Stock information temporarily unavailable.

BD 42.220

BD 42.220 1 Bag of 100 (Exc. Vat)

BD 46.442

BD 46.442 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 32mm, 8mm Max. Cable Tie Width

BD 42.220

BD 42.220 1 Bag of 100 (Exc. Vat)

BD 46.442

BD 46.442 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 32mm, 8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 42.220
15 - 49BD 40.562
50+BD 39.070

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

8mm

Length

32mm

Width

25 mm

Fixing Hole Diameter

3.2mm

Self Adhesive

Yes

Material

Nylon 66

Series

TY

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

Germany

Product details

TY-Series Rectangle Design, Screwable

Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.

Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory