HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 30mm, 9mm Max. Cable Tie Width

RS Stock No.: 666-694Brand: HellermannTytonManufacturers Part No.: 151-80500 LOK01B-PA6HIR-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

30mm

Width

12 mm

Fixing Hole Diameter

6mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Country of Origin

France

Product details

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.

Stock information temporarily unavailable.

BD 9.014

BD 9.014 1 Bag of 100 (Exc. Vat)

BD 9.915

BD 9.915 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 30mm, 9mm Max. Cable Tie Width

BD 9.014

BD 9.014 1 Bag of 100 (Exc. Vat)

BD 9.915

BD 9.915 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 30mm, 9mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.014
15 - 49BD 8.723
50+BD 8.442

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

30mm

Width

12 mm

Fixing Hole Diameter

6mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Country of Origin

France

Product details

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.