HellermannTyton Cable Tie, Assembly, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100

RS Stock No.: 742-4260Brand: HellermannTytonManufacturers Part No.: 156-00406 T120RHDM6-PA66HIRHS-BKDistrelec Article No.: 30408748
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

390mm

Width

7.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Assembly

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

535N

Series

HDM6

Maximum Bundle Diameter

105mm

Contents

Cable Tie

Minimum Operating Temperature

-40°C

Distrelec Product Id

30408748

Country of Origin

France

Product details

Cable Tie and Heavy Duty Mount Kit

A Cable Tie and Heavy Duty Mount Kit which eliminates the need to carry multiple sizes of fixed bundle diameter clamps. These cable fixings are sturdy and easy to use, with an optimised design which allows them to be assembled directly on harnesses or on a production line. This cable tie and cable mount fixing provides a good alternative to parts which are usually in metal or stainless steel and are suitable to various temperature grades.
Designed in order to meet the hard constraints in the automotive industry, they are well adapted to vibration and dynamic and sliding strength forces.

Tightening torque is assured by metallic inserts
’H’ design allows excellent contact with harnesses, tubes and hoses
For screw fixing
Plastic pawl tie closure
Inside serrated cable tie
Polyamide 6.6 High Imp. Mod. Heat Stab. (PA66HIRHS)
RoHS compliant
Flammability UL94 HB

Stock information temporarily unavailable.

BD 89.452

BD 89.452 1 Bag of 100 (Exc. Vat)

BD 98.397

BD 98.397 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100

BD 89.452

BD 89.452 1 Bag of 100 (Exc. Vat)

BD 98.397

BD 98.397 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 89.452
15 - 49BD 86.576
50+BD 83.584

Technical Document

Specifications

Length

390mm

Width

7.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Assembly

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

535N

Series

HDM6

Maximum Bundle Diameter

105mm

Contents

Cable Tie

Minimum Operating Temperature

-40°C

Distrelec Product Id

30408748

Country of Origin

France

Product details

Cable Tie and Heavy Duty Mount Kit

A Cable Tie and Heavy Duty Mount Kit which eliminates the need to carry multiple sizes of fixed bundle diameter clamps. These cable fixings are sturdy and easy to use, with an optimised design which allows them to be assembled directly on harnesses or on a production line. This cable tie and cable mount fixing provides a good alternative to parts which are usually in metal or stainless steel and are suitable to various temperature grades.
Designed in order to meet the hard constraints in the automotive industry, they are well adapted to vibration and dynamic and sliding strength forces.

Tightening torque is assured by metallic inserts
’H’ design allows excellent contact with harnesses, tubes and hoses
For screw fixing
Plastic pawl tie closure
Inside serrated cable tie
Polyamide 6.6 High Imp. Mod. Heat Stab. (PA66HIRHS)
RoHS compliant
Flammability UL94 HB