HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units

RS Stock No.: 147-010Brand: HellermannTytonManufacturers Part No.: 156-03579 S50ROSEC9-PP/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.9 mm

Colour

Black

Material

Polypropylene

Type

Cable Tray Cable Tie

Quantity

500units

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

BD 224.934

BD 224.934 1 Bag of 500 (Exc. Vat)

BD 247.427

BD 247.427 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units

BD 224.934

BD 224.934 1 Bag of 500 (Exc. Vat)

BD 247.427

BD 247.427 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length

200mm

Width

4.9 mm

Colour

Black

Material

Polypropylene

Type

Cable Tray Cable Tie

Quantity

500units

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Poland