Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units

RS Stock No.: 147-028Brand: HellermannTytonManufacturers Part No.: 156-03592 S50ROSMB4APT-A-SET-PP/PA66HS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.9 mm

Colour

Black

Material

Polypropylene

Type

Cable Tray Cable Tie

Quantity

500units

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Poland

Stock information temporarily unavailable.

BD 445.436

BD 445.436 1 Bag of 500 (Exc. Vat)

BD 489.980

BD 489.980 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units

BD 445.436

BD 445.436 1 Bag of 500 (Exc. Vat)

BD 489.980

BD 489.980 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500units
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length

200mm

Width

4.9 mm

Colour

Black

Material

Polypropylene

Type

Cable Tray Cable Tie

Quantity

500units

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Poland