Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series

RS Stock No.: 305-469Brand: HellermannTytonManufacturers Part No.: 161-43200 SBPEFR9-PE-FR-WHDistrelec Article No.: 30076219
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

White

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

30076219

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries

Stock information temporarily unavailable.

BD 50.865

BD 50.865 1 Reel of 30 Metres (Exc. Vat)

BD 55.951

BD 55.951 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series

BD 50.865

BD 50.865 1 Reel of 30 Metres (Exc. Vat)

BD 55.951

BD 55.951 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 50.865
15 - 49BD 49.415
50+BD 47.990

Technical Document

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

White

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

30076219

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries