Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
5mm
Maximum Cable Diameter
20mm
Colour
Natural
Internal Diameter
4mm
Material
Polyethylene
Maximum Bundle Diameter
20mm
Series
SBPE
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 17.732
BD 17.732 1 Reel of 30 Metres (Exc. Vat)
BD 19.505
BD 19.505 1 Reel of 30 Metres (inc. VAT)
HellermannTyton Spiral Wrap, I.D 4mm, 20mm Polyethylene SBPE Series
1
BD 17.732
BD 17.732 1 Reel of 30 Metres (Exc. Vat)
BD 19.505
BD 19.505 1 Reel of 30 Metres (inc. VAT)
HellermannTyton Spiral Wrap, I.D 4mm, 20mm Polyethylene SBPE Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.732 |
5 - 9 | BD 17.259 |
10 - 24 | BD 16.758 |
25 - 49 | BD 16.225 |
50+ | BD 15.702 |
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
5mm
Maximum Cable Diameter
20mm
Colour
Natural
Internal Diameter
4mm
Material
Polyethylene
Maximum Bundle Diameter
20mm
Series
SBPE
Country of Origin
United Kingdom