HellermannTyton Spiral Wrap, I.D 8mm, 9mm Polypropylene Helawrap Series

RS Stock No.: 611-7047Brand: HellermannTytonManufacturers Part No.: 161-64102 HWPP8-PP-GY
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

7mm

Maximum Cable Diameter

9mm

Colour

Grey

Internal Diameter

8mm

Material

Polypropylene

Maximum Bundle Diameter

9mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.75mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

You may be interested in
Stock information temporarily unavailable.

BD 60.934

BD 60.934 1 Reel of 25 Metres (Exc. Vat)

BD 67.027

BD 67.027 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 8mm, 9mm Polypropylene Helawrap Series

BD 60.934

BD 60.934 1 Reel of 25 Metres (Exc. Vat)

BD 67.027

BD 67.027 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 8mm, 9mm Polypropylene Helawrap Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 60.934
15 - 49BD 59.768
50+BD 58.564
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

7mm

Maximum Cable Diameter

9mm

Colour

Grey

Internal Diameter

8mm

Material

Polypropylene

Maximum Bundle Diameter

9mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.75mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

You may be interested in