HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W9 mm x D11mm, L0.5m, Plastic

RS Stock No.: 756-8831Brand: HellermannTytonManufacturers Part No.: 164-11108 HelaDuct Flex10SK-PP-WHDistrelec Article No.: 15500495
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

9 mm

Depth

11mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

0.5m

Slot Type

Flexible

Series

HTC

Distrelec Product Id

15500495

Country of Origin

Germany

Product details

Flexible Cable Bundling Supports HTC

The Heladuct cable and wiring bundling supports are the ideal system for consolidating and mounting lines in control cabinets, switchgears and vehicles. The wires or cable harnesses can be routed in and out and branched over the entire length of the support. The cable bundling supports are available in four standard sizes. They can be mounted with screws or an adhesive strip.

Approvals for screw types: UL Approved E76160, Det Norske Veritas

Stock information temporarily unavailable.

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W9 mm x D11mm, L0.5m, Plastic

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W9 mm x D11mm, L0.5m, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.636
10 - 49BD 3.520
50+BD 3.432

Technical Document

Specifications

Width

9 mm

Depth

11mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Plastic

Length

0.5m

Slot Type

Flexible

Series

HTC

Distrelec Product Id

15500495

Country of Origin

Germany

Product details

Flexible Cable Bundling Supports HTC

The Heladuct cable and wiring bundling supports are the ideal system for consolidating and mounting lines in control cabinets, switchgears and vehicles. The wires or cable harnesses can be routed in and out and branched over the entire length of the support. The cable bundling supports are available in four standard sizes. They can be mounted with screws or an adhesive strip.

Approvals for screw types: UL Approved E76160, Det Norske Veritas